749013011A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

749013011A

DigiKey Part Number
732-7063-2-ND - Tape & Reel (TR)
732-7063-1-ND - Cut Tape (CT)
732-7063-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
749013011A
Description
TRANS WE-LAN 10/100 POE SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T, Power over Ethernet (PoE) Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
749013011A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10/100 Base-T, Power over Ethernet (PoE)
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.346" W (12.70mm x 8.80mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,103
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.30000¥35.30
50¥32.71460¥1,635.73
100¥30.02880¥3,002.88
250¥27.88196¥6,970.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥19.78235¥11,869.41
Manufacturers Standard Package