
C6D50065H | |
|---|---|
DigiKey Part Number | 1697-C6D50065H-ND |
Manufacturer | |
Manufacturer Product Number | C6D50065H |
Description | DIODE SIL CARB 650V 136A TO2472 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 136A Through Hole TO-247-2 |
Datasheet | Datasheet |
EDA/CAD Models | C6D50065H Models |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 650 V |
Packaging Tube | Capacitance @ Vr, F 2819pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-247-2 |
Current - Average Rectified (Io) 136A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 20 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥183.09000 | ¥183.09 |
| 30 | ¥114.51600 | ¥3,435.48 |
| 120 | ¥99.50192 | ¥11,940.23 |
| 510 | ¥94.34053 | ¥48,113.67 |





