
IDWD50G200C5XKSA1 | |
|---|---|
DigiKey Part Number | 448-IDWD50G200C5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDWD50G200C5XKSA1 |
Description | DIODE SIC 2000V 140A PGTO2472U01 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 2000 V 140A Through Hole PG-TO247-2-U01 |
Datasheet | Datasheet |
EDA/CAD Models | IDWD50G200C5XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2000 V | |
Current - Average Rectified (Io) | 140A | |
Voltage - Forward (Vf) (Max) @ If | 1.75 V @ 50 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 750 µA @ 2 kV | |
Capacitance @ Vr, F | 5700pF @ 1V, 100kHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO247-2-U01 | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥265.04000 | ¥265.04 |
| 30 | ¥173.62000 | ¥5,208.60 |
| 120 | ¥169.74575 | ¥20,369.49 |


