New Product
N-Channel 1700 V 74A (Tc) 427W (Tc) Through Hole TO-247-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3M0030170K

DigiKey Part Number
1697-C3M0030170K-ND
Manufacturer
Manufacturer Product Number
C3M0030170K
Description
SIC, MOSFET, 30M, 1700V, TO-247-
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 1700 V 74A (Tc) 427W (Tc) Through Hole TO-247-4L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
40.5mOhm @ 69A, 15V
Mfr
Vgs(th) (Max) @ Id
3.6V @ 19mA
Series
Gate Charge (Qg) (Max) @ Vgs
219 nC @ 15 V
Packaging
Tube
Vgs (Max)
+15V, -4V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
6284 pF @ 1200 V
FET Type
Power Dissipation (Max)
427W (Tc)
Technology
Operating Temperature
-40°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
1700 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247-4L
Drive Voltage (Max Rds On, Min Rds On)
15V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 281
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥317.24000¥317.24
30¥209.84833¥6,295.45
120¥195.27525¥23,433.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.