


C3D04060E-TR | |
|---|---|
DigiKey Part Number | 1697-C3D04060E-TR-ND - Tape & Reel (TR) 1697-C3D04060E-TRCT-ND - Cut Tape (CT) 1697-C3D04060E-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3D04060E-TR |
Description | DIODE SIL CARB 600V 13.5A TO252 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 13.5A Surface Mount TO-252-2 |
Datasheet | Datasheet |
EDA/CAD Models | C3D04060E-TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 600 V |
Series | Capacitance @ Vr, F 251pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-252-2 |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 13.5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 4 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.67000 | ¥21.67 |
| 10 | ¥13.99300 | ¥139.93 |
| 100 | ¥9.59400 | ¥959.40 |
| 500 | ¥7.71838 | ¥3,859.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.54714 | ¥18,867.85 |
| 5,000 | ¥7.07486 | ¥35,374.30 |
| 7,500 | ¥6.83435 | ¥51,257.62 |
| 12,500 | ¥6.82655 | ¥85,331.88 |




