
Category | Interface RS232 |
Manufacturer WIZnet | Voltage - Supply 5V |
Packaging Box | Current - Supply 130 mA |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Protocol Ethernet | Package / Case Module |
Function Serial to Ethernet |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥323.77000 | ¥323.77 |
| 10 | ¥263.62300 | ¥2,636.23 |
| 40 | ¥242.27150 | ¥9,690.86 |
| 120 | ¥230.36008 | ¥27,643.21 |
| 280 | ¥223.38382 | ¥62,547.47 |











