
W634GU6RB11I | |
|---|---|
DigiKey Part Number | 256-W634GU6RB11I-ND |
Manufacturer | |
Manufacturer Product Number | W634GU6RB11I |
Description | IC DRAM 4GBIT PAR 96VFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 96-VFBGA (7.5x13) |
Datasheet | Datasheet |
Category | Clock Frequency 933 MHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tray | Access Time 20 ns |
Part Status Active | Voltage - Supply 1.283V ~ 1.45V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3L | Package / Case |
Memory Size | Supplier Device Package 96-VFBGA (7.5x13) |
Memory Organization 256M x 16 | Base Product Number |
Memory Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W634GU6RB-11 | Winbond Electronics | 17 | 256-W634GU6RB-11-ND | ¥198.48000 | Parametric Equivalent |
| AS4C256M16D3LD-10BIN | Alliance Memory, Inc. | 196 | 1450-AS4C256M16D3LD-10BIN-ND | ¥347.79000 | Parametric Equivalent |
| NDL46PFI-9MIT | Insignis Technology Corporation | 132 | 1982-NDL46PFI-9MIT-ND | ¥278.61000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥198.48000 | ¥198.48 |
| 10 | ¥183.79300 | ¥1,837.93 |
| 25 | ¥177.96480 | ¥4,449.12 |
| 50 | ¥173.59220 | ¥8,679.61 |
| 198 | ¥171.10157 | ¥33,878.11 |




