Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

W25Q01NWZEIM | |
|---|---|
DigiKey Part Number | 256-W25Q01NWZEIM-TRAY-ND |
Manufacturer | |
Manufacturer Product Number | W25Q01NWZEIM |
Description | IC FLASH 1GBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O, QPI 133 MHz 7 ns 8-WSON (8x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 3ms |
Packaging Tray | Access Time 7 ns |
Part Status Active | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WSON (8x6) |
Memory Size | Base Product Number |
Memory Organization 128M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W25Q01NWZEIM TR | Winbond Electronics | 0 | 256-W25Q01NWZEIMTR-ND | ¥113.47017 | Parametric Equivalent |
| W25Q01NWZEIQ | Winbond Electronics | 0 | 256-W25Q01NWZEIQ-TRAY-ND | ¥132.95000 | Parametric Equivalent |
| W25Q01NWZEIQ TR | Winbond Electronics | 0 | 256-W25Q01NWZEIQTR-ND | ¥113.47017 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 480 | ¥112.91871 | ¥54,200.98 |


