W25Q01NWZEIM TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: ¥112.91871
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: ¥132.95000
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: ¥113.47017
Datasheet
FLASH - NOR Memory IC 1Gbit SPI - Quad I/O, QPI 133 MHz 7 ns 8-WSON (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q01NWZEIM TR

DigiKey Part Number
256-W25Q01NWZEIMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W25Q01NWZEIM TR
Description
IC FLASH 1GBIT SPI/QUAD 8WSON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 1Gbit SPI - Quad I/O, QPI 133 MHz 7 ns 8-WSON (8x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Interface
SPI - Quad I/O, QPI
Mfr
Clock Frequency
133 MHz
Series
Write Cycle Time - Word, Page
3ms
Packaging
Tape & Reel (TR)
Access Time
7 ns
Part Status
Active
Voltage - Supply
1.7V ~ 1.95V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-WSON (8x6)
Memory Size
Base Product Number
Memory Organization
128M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W25Q01NWZEIMWinbond Electronics0256-W25Q01NWZEIM-TRAY-ND¥112.91871Parametric Equivalent
W25Q01NWZEIQWinbond Electronics0256-W25Q01NWZEIQ-TRAY-ND¥132.95000Parametric Equivalent
W25Q01NWZEIQ TRWinbond Electronics0256-W25Q01NWZEIQTR-ND¥113.47017Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥113.47017¥453,880.68
Manufacturers Standard Package