
MKS4D044705G00KSSD | |
|---|---|
DigiKey Part Number | 1928-1696-ND |
Manufacturer | |
Manufacturer Product Number | MKS4D044705G00KSSD |
Description | CAP FILM 4.7UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS4D044705G00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.413" W (26.50mm x 10.50mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.07000 | ¥23.07 |
| 10 | ¥15.94400 | ¥159.44 |
| 50 | ¥13.11060 | ¥655.53 |
| 100 | ¥12.23490 | ¥1,223.49 |
| 594 | ¥10.62953 | ¥6,313.94 |
| 1,188 | ¥10.19217 | ¥12,108.30 |
| 2,970 | ¥9.73012 | ¥28,898.46 |
| 5,346 | ¥9.49044 | ¥50,735.89 |

