Hex Blade 5/32" Drive 3.54" (90.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Blade 5/32" Drive 3.54" (90.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

76017

DigiKey Part Number
431-2348-ND
Manufacturer
Manufacturer Product Number
76017
Description
HEX INCH POWER BLADE 5/32"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Blade 5/32" Drive 3.54" (90.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Wiha
Drive Size
5/32"
Packaging
Bag
Length - Overall
3.54" (90.0mm)
Part Status
Active
Features
Chrome Finish
Tool Type
Blade
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.13000¥22.13