Hex Blade Drive 3.54" (90.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Blade Drive 3.54" (90.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

76005

DigiKey Part Number
431-2343-ND
Manufacturer
Manufacturer Product Number
76005
Description
HEX INCH POWER BLADE 5/64"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Blade Drive 3.54" (90.0mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Blade
Manufacturer
Wiha
Tip Type
Hex
Packaging
Bag
Length - Overall
3.54" (90.0mm)
Part Status
Active
Features
Chrome Finish
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 242
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.13000¥22.13