
66981 | |
|---|---|
DigiKey Part Number | 431-66981-ND |
Manufacturer | |
Manufacturer Product Number | 66981 |
Description | 13-PIECE BALL END HEX COLOR CODE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Hex Key Set |
Category | Type Hex Key Set |
Manufacturer Wiha | Tip Type Hex |
Packaging Bulk | Includes Plastic Holder |
Part Status Active | Features Ball End |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥502.35000 | ¥502.35 |











