Hex Key L-Key 2mm 3.90" (99.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Key L-Key 2mm 3.90" (99.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

66908

DigiKey Part Number
431-1359-ND
Manufacturer
Manufacturer Product Number
66908
Description
HEX L-KEY 2MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Key L-Key 2mm 3.90" (99.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Wiha
Size
2mm
Packaging
Bulk
Length - Overall
3.90" (99.0mm)
Part Status
Active
Features
Ball End, Chrome Finish, Extra Long, Screw Holding
Tool Type
L-Key
Weight
0.01 lb (4.54 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.02000¥14.02