Hex Key L-Key 2mm 3.31" (84.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM2

DigiKey Part Number
BLM2-ND
Manufacturer
Manufacturer Product Number
BLM2
Description
HEX L-KEY 2MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Key L-Key 2mm 3.31" (84.0mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Klein Tools, Inc.
Size
2mm
Packaging
Bulk
Length - Overall
3.31" (84.0mm)
Part Status
Active
Features
Ball End
Tool Type
L-Key
Weight
0.013 lb (5.9 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.80000¥37.80
5¥35.01400¥175.07
10¥33.87700¥338.77
25¥32.44440¥811.11
Manufacturers Standard Package