Hex Hex Key Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Hex Key Set
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

36992

DigiKey Part Number
431-1318-ND
Manufacturer
Manufacturer Product Number
36992
Description
HEX KEY SET W/HOLDER 6PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Hex Key Set 6 Pieces
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Wiha
Includes
Plastic Holder
Packaging
Bulk
Features
Ball End, Black Finish, Extra Long
Part Status
Active
Weight
0.3 lb (136.08 g)
Type
Hex Key Set
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 114
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.61000¥76.61