Hex Screwdriver Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Screwdriver Set
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

36790

DigiKey Part Number
431-1482-ND
Manufacturer
Manufacturer Product Number
36790
Description
SCREWDRIVER SET HEX 9PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Screwdriver Set 9 Pieces
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Screwdriver Set
Manufacturer
Wiha
Tip Type
Hex
Series
Features
Ball End, Chrome Finish, Screw Holding, Soft Grip
Packaging
Bulk
Weight
2.1 lbs (952.5 g)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥517.87000¥517.87
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
36720SCREWDRIVER HEX 2MM 8.03"1
36725SCREWDRIVER HEX 2.5MM 8.03"1
36730SCREWDRIVER HEX 3MM 8.03"1
36715SCREWDRIVER HEX 1.5MM 7.05"1
36740SCREWDRIVER HEX 4MM 8.31"1
Show More