Torx® Screwdriver Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Torx® Screwdriver Set
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

36267

DigiKey Part Number
431-1584-ND
Manufacturer
Manufacturer Product Number
36267
Description
SCREWDRIVER SET TORX 12PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Torx® Screwdriver Set 12 Pieces
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Screwdriver Set
Manufacturer
Wiha
Tip Type
Torx®
Series
Features
Chrome Finish, Ergonomic, Soft Grip
Packaging
Bulk
Weight
2 lbs (907.2 g)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥705.13000¥705.13
Manufacturers Standard Package