Torx® Screwdriver Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Torx® Screwdriver Set
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

36289

DigiKey Part Number
431-1050-ND
Manufacturer
Manufacturer Product Number
36289
Description
SCREWDRIVER SET TORX 6PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Torx® Screwdriver Set 6 Pieces
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Screwdriver Set
Manufacturer
Wiha
Tip Type
Torx®
Series
Features
Ergonomic, ESD Safe, Soft Grip
Packaging
Bulk
Weight
0.81 lb (367.41 g)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥455.45000¥455.45
Kit Contents
Part NumberDescriptionQuantity
36218SCREWDRIVER TORX T10 7.52"1
36206SCREWDRIVER TORX T6 6.5"1
36208SCREWDRIVER TORX T8 6.5"1
36224SCREWDRIVER TORX T20 8.31"1
36219SCREWDRIVER TORX T15 7.52"1
Show More