T8 Torx® Screwdriver 6.50" (165.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T8 Torx® Screwdriver 6.50" (165.0mm)
Wiha SoftFinish Screwdrivers Tutorial
Wiha SoftFinish ESD Screwdrivers Tutorial

36208

DigiKey Part Number
431-1912-ND
Manufacturer
Manufacturer Product Number
36208
Description
SCREWDRIVER TORX T8 6.5"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T8 Torx® Screwdriver 6.50" (165.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Torx®
Manufacturer
Wiha
Size
T8
Series
Length - Blade
2.36" (60.0mm)
Packaging
Box
Length - Overall
6.50" (165.0mm)
Part Status
Active
Features
Chrome Finish, Ergonomic, ESD Safe, Soft Grip
Tool Type
Screwdriver
Weight
0.06 lb (27.22 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 318
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.17000¥76.17