T25 Torx® Screwdriver 8.31" (211.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T25 Torx® Screwdriver 8.31" (211.0mm)
Wiha SoftFinish Screwdrivers Tutorial
Wiha Tools USA

36280

DigiKey Part Number
431-1924-ND
Manufacturer
Manufacturer Product Number
36280
Description
SCREWDRIVER TORX T25 8.31"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T25 Torx® Screwdriver 8.31" (211.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Torx®
Manufacturer
Wiha
Size
T25
Series
Length - Blade
3.94" (100.0mm)
Packaging
Bulk
Length - Overall
8.31" (211.0mm)
Part Status
Active
Features
Chrome Finish, Ergonomic, Soft Grip
Tool Type
Screwdriver
Weight
0.12 lb (54.43 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.50000¥65.50