Torx® Screwdriver Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Torx® Screwdriver Set
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

36294

DigiKey Part Number
431-1707-ND
Manufacturer
Manufacturer Product Number
36294
Description
SCREWDRIVER SET TORX 8PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Torx® Screwdriver Set 8 Pieces
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Screwdriver Set
Manufacturer
Wiha
Tip Type
Torx®
Series
Features
Chrome Finish, Ergonomic, Soft Grip
Packaging
Bulk
Weight
1.2 lbs (544.3 g)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥458.27000¥458.27
Kit Contents
Part NumberDescriptionQuantity
36278SCREWDRIVER TORX T20 8.31"1
36274SCREWDRIVER TORX T10 7.52"1
36270SCREWDRIVER TORX T8 6.5"1
36266SCREWDRIVER TORX T6 6.5"1
36276SCREWDRIVER TORX T15 7.52"1
Show More