Phillips, Slotted, Square Screwdriver Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Phillips, Slotted, Square Screwdriver Set
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

35890

DigiKey Part Number
431-1910-ND
Manufacturer
Manufacturer Product Number
35890
Description
SCREWDRIVER SET ASSORTED 6PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Phillips, Slotted, Square Screwdriver Set 6 Pieces
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Screwdriver Set
Manufacturer
Wiha
Tip Type
Phillips, Slotted, Square
Series
Features
Ergonomic, Insulated to 1000V, Soft Grip
Packaging
Box
Weight
0.83 lb (376.48 g)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥440.64000¥440.64
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
32102SCREWDRIVER PHILLIPS #2 8.58"1
32101SCREWDRIVER PHILLIPS #1 7.52"1
35812SCREWDRIVER SQUARE #2 10.55"1
32024SCREWDRIVER SLOTTED 4.5MM 9.3"1
32039SCREWDRIVER SLOTTED 6.5MM 10.55"1
Show More