4.5mm Slotted Screwdriver 9.30" (236.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.5mm Slotted Screwdriver 9.30" (236.0mm)
Wiha SoftFinish Screwdrivers Tutorial
Monticello Minnesota Subsidiary of Wiha Tools USA

32024

DigiKey Part Number
431-1075-ND
Manufacturer
Manufacturer Product Number
32024
Description
SCREWDRIVER SLOTTED 4.5MM 9.3"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
4.5mm Slotted Screwdriver 9.30" (236.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Slotted
Manufacturer
Wiha
Size
4.5mm
Series
Length - Blade
4.92" (125.0mm)
Packaging
Box
Length - Overall
9.30" (236.0mm)
Part Status
Active
Features
Black Tip, Ergonomic, Insulated to 1000V, Soft Grip
Tool Type
Screwdriver
Weight
0.12 lb (54.43 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.86000¥65.86