Standard Pliers Long Nose 8.00" (203.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard Pliers Long Nose 8.00" (203.2mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32923

DigiKey Part Number
431-1880-ND
Manufacturer
Manufacturer Product Number
32923
Description
PLIERS LONG NOSE 8"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard Pliers Long Nose 8.00" (203.2mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Long Nose
Manufacturer
Wiha
Tip Shape
Straight
Packaging
Bulk
Features
Ergonomic, Includes Cutter, Insulated to 1000V, Non-Slip, Soft Grips
Part Status
Active
Length
8.00" (203.2mm)
Tool Type
Standard
Weight
0.46 lb (208.65 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥290.76000¥290.76