#2 Phillips Screwdriver 2.95" (75.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#2 Phillips Screwdriver 2.95" (75.0mm)
Wiha SoftFinish Screwdrivers Tutorial
Wiha Tools USA

31140

DigiKey Part Number
431-1262-ND
Manufacturer
Manufacturer Product Number
31140
Description
SCREWDRIVER PHILLIPS #2 2.95"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#2 Phillips Screwdriver 2.95" (75.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Phillips
Manufacturer
Wiha
Size
#2
Series
Length - Blade
0.98" (25.0mm)
Packaging
Bulk
Length - Overall
2.95" (75.0mm)
Part Status
Active
Features
Chrome Finish, Soft Grip, Stubby Handle
Tool Type
Screwdriver
Weight
0.1 lb (45.36 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.13000¥54.13