Hex, Phillips, Slotted, Torx® Bit Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex, Phillips, Slotted, Torx® Bit Set
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28890

DigiKey Part Number
431-1307-ND
Manufacturer
Manufacturer Product Number
28890
Description
BIT SET ASSORT W/CASE 24PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex, Phillips, Slotted, Torx® Bit Set 24 Pieces
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Bit Set
Manufacturer
Wiha
Tip Type
Hex, Phillips, Slotted, Torx®
Series
Includes
Adjustment Tool, Bit Holder, Handle, Metal Case
Packaging
Box
Features
15 ~ 80 in-oz (0.11 ~ 0.56Nm) Torque, Ergonomic, ESD Safe
Part Status
Active
Weight
1.3 lbs (589.7 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,703.75000¥1,703.75
Manufacturers Standard Package