3/16" Hex Socket Nut Driver 10.59" (269.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27775

DigiKey Part Number
431-27775-ND
Manufacturer
Manufacturer Product Number
27775
Description
NUT DRIVER HEX 3/16X60
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3/16" Hex Socket Nut Driver 10.59" (269.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex Socket
Manufacturer
Wiha
Size
3/16"
Series
Length - Blade
5.91" (150.0mm)
Packaging
Box
Length - Overall
10.59" (269.0mm)
Part Status
Active
Features
Black Tip, Chrome Finish
Tool Type
Nut Driver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥110.03000¥110.03