T2 Torx® Screwdriver 4.70" (119.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T2 Torx® Screwdriver 4.70" (119.4mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26702

DigiKey Part Number
431-1270-ND
Manufacturer
Manufacturer Product Number
26702
Description
SCREWDRIVER TORX T2 4.7"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T2 Torx® Screwdriver 4.70" (119.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Torx®
Manufacturer
Wiha
Size
T2
Packaging
Bag
Length - Blade
1.60" (40.6mm)
Part Status
Active
Length - Overall
4.70" (119.4mm)
Tool Type
Screwdriver
Features
Chrome Finish, Ergonomic, Free Turning Cap
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.10000¥55.10