
26326 | |
|---|---|
DigiKey Part Number | 431-26326-ND |
Manufacturer | |
Manufacturer Product Number | 26326 |
Description | PRECISION HEX SCREWDRIVER 7/64" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 7/64" Hex Screwdriver 6.70" (170.2mm) |
Category | Tip Type Hex |
Manufacturer Wiha | Size 7/64" |
Packaging Bag | Length - Blade 2.36" (60.0mm) |
Part Status Active | Length - Overall 6.70" (170.2mm) |
Tool Type Screwdriver | Features Chrome Finish, Free Turning Cap, Soft Grip |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.53000 | ¥32.53 |






