0.5mm x 3mm Slotted Screwdriver 8.27" (210.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.5mm x 3mm Slotted Screwdriver 8.27" (210.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26033

DigiKey Part Number
431-1783-ND
Manufacturer
Manufacturer Product Number
26033
Description
SCREWDRIVER SLOT 0.5X3MM 8.27"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
0.5mm x 3mm Slotted Screwdriver 8.27" (210.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
0.5mm x 3mm
Manufacturer
Wiha
Length - Blade
3.94" (100.0mm)
Packaging
Bulk
Length - Overall
8.27" (210.0mm)
Part Status
Active
Features
Chrome Finish, Ergonomic, Free Turning Cap
Tool Type
Screwdriver
Weight
0.04 lb (18.14 g)
Tip Type
Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.32000¥39.32