



9204090000 | |
|---|---|
DigiKey Part Number | 281-6181-ND |
Manufacturer | |
Manufacturer Product Number | 9204090000 |
Description | CONN FERRULE 22AWG TURQ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Turquoise Wire Ferrule Connector 22 AWG (0.34mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Weidmüller | Size 22 AWG (0.34mm²) |
Packaging Bulk | Length - Overall 11.00mm |
Part Status Active | Length - Pin 6.00mm |
Type Single Wire | Color Turquoise |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3203053 | Phoenix Contact | 97,619 | 277-2205-ND | ¥2.15000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.89300 | ¥8.93 |
| 25 | ¥0.83360 | ¥20.84 |
| 50 | ¥0.79400 | ¥39.70 |
| 100 | ¥0.75510 | ¥75.51 |
| 250 | ¥0.70792 | ¥176.98 |
| 500 | ¥0.67384 | ¥336.92 |
| 1,000 | ¥0.64167 | ¥641.67 |
| 2,500 | ¥0.60140 | ¥1,503.50 |










