9026090000 | |
---|---|
DigiKey Part Number | 281-5139-ND |
Manufacturer | |
Manufacturer Product Number | 9026090000 |
Description | CONN FERRULE 16AWG RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.93600 | ¥9.36 |
25 | ¥0.77160 | ¥19.29 |
50 | ¥0.71100 | ¥35.55 |
100 | ¥0.68800 | ¥68.80 |
250 | ¥0.59276 | ¥148.19 |
500 | ¥0.56910 | ¥284.55 |
1,000 | ¥0.49801 | ¥498.01 |
2,500 | ¥0.45059 | ¥1,126.47 |