Red Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3201592

DigiKey Part Number
277-12478-1-ND - Cut Tape (CT)
277-12478-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
3201592
Description
CONN FERRULE 16AWG RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3201592 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Phoenix Contact
Size
16 AWG (1.50mm²)
Series
Length - Overall
14.00mm
Packaging
Cut Tape (CT)
Tape & Box (TB)
Length - Pin
8.00mm
Part Status
Active
Color
Red
Type
Single Wire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,164
Factory Stock: 22,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.49000¥1.49
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.40590¥1,405.90
Manufacturers Standard Package