White Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9025860000

DigiKey Part Number
281-5126-ND
Manufacturer
Manufacturer Product Number
9025860000
Description
CONN FERRULE 18AWG WHITE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
White Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Weidmüller
Size
18 AWG (0.75mm²)
Packaging
Bulk
Length - Overall
16.00mm
Part Status
Active
Length - Pin
10.00mm
Type
Single Wire
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9028290000Weidmüller1,0989028290000-ND¥1.15000Parametric Equivalent
In-Stock: 42,907
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.81900¥8.19
25¥0.76760¥19.19
50¥0.72940¥36.47
100¥0.69550¥69.55
250¥0.65136¥162.84
500¥0.62024¥310.12
1,000¥0.59064¥590.64
2,500¥0.55359¥1,383.98
Manufacturers Standard Package