9025780000 | ||
---|---|---|
DigiKey Part Number | 281-6144-ND | |
Manufacturer | ||
Manufacturer Product Number | 9025780000 | |
Description | CONN FERRULE 24AWG BLUE | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Blue Wire Ferrule Connector 24 AWG (0.25mm²) Single Wire | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 24 AWG (0.25mm²) | |
Length - Overall | 12.00mm | |
Length - Pin | 8.00mm | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.05100 | ¥10.51 |
25 | ¥0.86680 | ¥21.67 |
50 | ¥0.80120 | ¥40.06 |
100 | ¥0.77410 | ¥77.41 |
250 | ¥0.66760 | ¥166.90 |
500 | ¥0.64082 | ¥320.41 |
1,000 | ¥0.56070 | ¥560.70 |
2,500 | ¥0.50727 | ¥1,268.17 |