Blue Wire Ferrule Connector 24 AWG (0.25mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3060-08025G

DigiKey Part Number
1175-3060-08025G-ND
Manufacturer
Manufacturer Product Number
3060-08025G
Description
CONN FERRULE 24-26 AWG BLUE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector 24 AWG (0.25mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
24 AWG (0.25mm²)
Manufacturer
CNC Tech
Length - Overall
12.00mm
Packaging
Bulk
Length - Pin
8.00mm
Part Status
Active
Color
Blue
Type
Single Wire
Base Product Number
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,325
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.69500¥6.95
25¥0.64840¥16.21
50¥0.61860¥30.93
100¥0.58880¥58.88
250¥0.55144¥137.86
500¥0.52514¥262.57
1,000¥0.50000¥500.00
2,500¥0.46861¥1,171.53
Manufacturers Standard Package