
3060-08034G | |
|---|---|
DigiKey Part Number | 1175-3060-08034G-ND |
Manufacturer | |
Manufacturer Product Number | 3060-08034G |
Description | CONN FERRULE 22-24 AWG TURQ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Turquoise Wire Ferrule Connector 22 AWG (0.34mm²) Single Wire |
Datasheet | Datasheet |
Category | Size 22 AWG (0.34mm²) |
Manufacturer CNC Tech | Length - Overall 12.00mm |
Packaging Bulk | Length - Pin 8.00mm |
Part Status Active | Color Turquoise |
Type Single Wire | Base Product Number |
Insulation Insulated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.73600 | ¥7.36 |
| 25 | ¥0.69120 | ¥17.28 |
| 50 | ¥0.65660 | ¥32.83 |
| 100 | ¥0.62520 | ¥62.52 |
| 250 | ¥0.58616 | ¥146.54 |
| 500 | ¥0.55806 | ¥279.03 |
| 1,000 | ¥0.53143 | ¥531.43 |
| 2,500 | ¥0.49808 | ¥1,245.20 |


