White Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9025700000

DigiKey Part Number
9025700000-ND
Manufacturer
Manufacturer Product Number
9025700000
Description
CONN FERRULE 18AWG WHITE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
White Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Weidmüller
Size
18 AWG (0.75mm²)
Packaging
Bulk
Length - Overall
14.00mm
Part Status
Active
Length - Pin
8.00mm
Type
Single Wire
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2202.0Altech Corporation02202.0-ND¥0.13104Parametric Equivalent
3060-08075GCNC Tech10,3361175-3060-08075G-ND¥0.15000Parametric Equivalent
3201576Phoenix Contact464277-3201576CT-ND¥0.26000Parametric Equivalent
In-Stock: 800
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.82700¥8.27
25¥0.77400¥19.35
50¥0.73760¥36.88
100¥0.70210¥70.21
250¥0.65828¥164.57
500¥0.62686¥313.43
1,000¥0.59685¥596.85
2,500¥0.55942¥1,398.55
Manufacturers Standard Package