White Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3201576

DigiKey Part Number
277-3201576CT-ND - Cut Tape (CT)
277-3201576TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
3201576
Description
CONN FERRULE 18AWG WHITE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
White Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3201576 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Phoenix Contact
Size
18 AWG (0.75mm²)
Series
Length - Overall
14.00mm
Packaging
Cut Tape (CT)
Tape & Box (TB)
Length - Pin
8.00mm
Part Status
Active
Color
White
Type
Single Wire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0462900000Weidmüller227,062281-3066-ND¥0.10000Parametric Equivalent
2202.0Altech Corporation02202.0-ND¥0.09000Parametric Equivalent
3060-08075GCNC Tech10,3361175-3060-08075G-ND¥0.10000Parametric Equivalent
9004290000Weidmüller134,000281-3071-ND¥0.06948Parametric Equivalent
9005820000Weidmüller9,879281-9005820000CT-ND¥0.10000Parametric Equivalent
In-Stock: 464
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.49000¥1.49
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.40590¥1,405.90
Manufacturers Standard Package