Red Wire Ferrule Connector DIN 2 AWG (35.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9019320000

DigiKey Part Number
281-6134-ND
Manufacturer
Manufacturer Product Number
9019320000
Description
CONN FERRULE DIN 2AWG RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector DIN 2 AWG (35.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Weidmüller
Size
2 AWG (35.00mm²)
Packaging
Bulk
Length - Overall
32.00mm
Part Status
Active
Length - Pin
18.00mm
Type
Single Wire
Color
Red
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,646
Factory Stock: 400
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.30000¥4.30
10¥3.63900¥36.39
25¥3.40720¥85.18
50¥3.24340¥162.17
100¥3.08880¥308.88
250¥2.89484¥723.71
500¥2.75656¥1,378.28
1,000¥2.62481¥2,624.81
2,500¥2.46042¥6,151.05
Manufacturers Standard Package