
9012500000 | |
|---|---|
DigiKey Part Number | 281-3045-ND |
Manufacturer | |
Manufacturer Product Number | 9012500000 |
Description | TOOL HAND CRIMPER 12-20AWG SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Weidmüller | For Use With/Related Products Ferrules |
Packaging Bulk | Wire Gauge or Range - AWG 12-20 AWG |
Part Status Active | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,852.12000 | ¥1,852.12 |
| 5 | ¥1,716.72200 | ¥8,583.61 |
| 10 | ¥1,661.57700 | ¥16,615.77 |
| 25 | ¥1,591.43320 | ¥39,785.83 |























