Orange Wire Ferrule Connector 20 AWG (0.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9004270000

DigiKey Part Number
281-3070-ND
Manufacturer
Manufacturer Product Number
9004270000
Description
CONN FERRULE 20AWG ORNGE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Orange Wire Ferrule Connector 20 AWG (0.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Weidmüller
Size
20 AWG (0.50mm²)
Packaging
Bulk
Length - Overall
14.00mm
Part Status
Active
Length - Pin
8.00mm
Type
Single Wire
Color
Orange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2201.0Altech Corporation2,2602201.0-ND¥0.83000Parametric Equivalent
2201.0/100Altech Corporation01920-1782-ND¥0.91000Parametric Equivalent
3060-08050GCNC Tech6,5001175-3060-08050G-ND¥0.83000Parametric Equivalent
3201563Phoenix Contact03201563-ND¥1.46462Parametric Equivalent
In-Stock: 29,500
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥0.67820¥33.91
100¥0.64590¥64.59
150¥0.62740¥94.11
200¥0.61485¥122.97
250¥0.60504¥151.26
300¥0.59737¥179.21
350¥0.59094¥206.83
400¥0.58530¥234.12
450¥0.58056¥261.25