Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3201563 | |
|---|---|
DigiKey Part Number | 3201563-ND |
Manufacturer | |
Manufacturer Product Number | 3201563 |
Description | CONN FERRULE 20AWG ORANGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Orange Wire Ferrule Connector 20 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 3201563 Models |
Category | Insulation Insulated |
Manufacturer Phoenix Contact | Size 20 AWG (0.50mm²) |
Series | Length - Overall 14.00mm |
Packaging Bulk | Length - Pin 8.00mm |
Part Status Active | Color Orange |
Type Single Wire |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0690700000 | Weidmüller | 328,183 | 281-3065-ND | ¥0.83000 | Parametric Equivalent |
| 216-304 | WAGO Corporation | 0 | 2946-216-304-ND | ¥1.19734 | Parametric Equivalent |
| 216-304/001-000 | WAGO Corporation | 0 | 2946-216-304/001-000-ND | ¥1.33116 | Parametric Equivalent |
| 2201.0 | Altech Corporation | 2,294 | 2201.0-ND | ¥0.83000 | Parametric Equivalent |
| 2201.0/100 | Altech Corporation | 0 | 1920-1782-ND | ¥0.91000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.46462 | ¥1,464.62 |


















