Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FII2008 | |
|---|---|
DigiKey Part Number | 1920-FII2008-ND |
Manufacturer | |
Manufacturer Product Number | FII2008 |
Description | WIRE CONNECTOR, 20AWG/0.5SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange Wire Ferrule Connector 20 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Altech Corporation | Size 20 AWG (0.50mm²) |
Packaging Bulk | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Orange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2201.0 | Altech Corporation | 2,294 | 2201.0-ND | ¥0.83000 | Parametric Equivalent |
| 2201.0/100 | Altech Corporation | 0 | 1920-1782-ND | ¥0.91000 | Parametric Equivalent |
| FII2008B | Altech Corporation | 0 | 1920-FII2008B-ND | ¥190.45918 | Parametric Equivalent |
| FII2008M | Altech Corporation | 0 | 1920-FII2008M-ND | ¥39.86140 | Parametric Equivalent |
| FII2008RE | Altech Corporation | 0 | 1920-FII2008RE-ND | ¥2,566.52071 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥173.42198 | ¥86,710.99 |









