
8813130000 | |
|---|---|
DigiKey Part Number | 281-6700-ND |
Manufacturer | |
Manufacturer Product Number | 8813130000 |
Description | CABLE CAT7 8COND 23AWG 1=100M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat7 Cable Green 23 AWG Foil, Braid 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.331" (8.41mm) |
Mfr | Shield Type Foil, Braid |
Packaging Bulk | Length 328.1' (100.0m) |
Part Status Active | Jacket Color Green |
Cable Type | Voltage 700 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Bare | Shield Material Aluminum; Copper, Bare |
Jacket (Insulation) Material | Shield Coverage 100% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,862.34000 | ¥2,862.34 |
| 2 | ¥2,722.11000 | ¥5,444.22 |
| 3 | ¥2,642.75333 | ¥7,928.26 |
| 5 | ¥2,545.48200 | ¥12,727.41 |
| 7 | ¥2,482.99714 | ¥17,380.98 |
| 10 | ¥2,418.12000 | ¥24,181.20 |



