Circuit Breaker Thermal Magnetic 15A 250 V AC 80 V DC Push to Reset DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 15A 250 V AC 80 V DC Push to Reset DIN Rail
9102003500
9102003500
Circuit Breaker Basics - Another Teaching Moment

7940102165

DigiKey Part Number
281-7940102165-ND
Manufacturer
Manufacturer Product Number
7940102165
Description
CIR BRKR 15A 250VAC 80VDC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 15A 250 V AC 80 V DC Push to Reset DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
15A
Manufacturer
Weidmüller
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
80 V
Packaging
Bulk
Actuator Type
Push to Reset
Part Status
Active
Number of Poles
1
Mounting Type
DIN Rail
Approval Agency
CSA C22.2 No 235, UL1077, VDE
Breaker Type
Thermal Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9102003200Weidmüller704381-9102003200-ND¥523.41000Parametric Equivalent
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥860.71000¥860.71
5¥713.81800¥3,569.09
10¥658.29500¥6,582.95
50¥544.59220¥27,229.61
100¥501.42700¥50,142.70
Manufacturers Standard Package