
9102003200 | |
|---|---|
DigiKey Part Number | 9102003200-ND |
Manufacturer | |
Manufacturer Product Number | 9102003200 |
Description | CIR BRKR 15A 250VAC 80VDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 15A 250 V AC 80 V DC Push to Reset DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer Weidmüller | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Obsolete | Number of Poles 1 |
Mounting Type DIN Rail | Approval Agency CSA C22.2 No 235, UL1077, VDE |
Breaker Type Thermal Magnetic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7940102165 | Weidmüller | 39 | 281-7940102165-ND | ¥860.71000 | Parametric Equivalent |
| 9102003200 | Weidmüller | 70 | 4381-9102003200-ND | ¥523.41000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥776.06000 | ¥776.06 |

