New Product
AC or DC DIN Rail Power Supply 1 Output 24V 40A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 24V 40A
PROeco II Power Supplies – reliable and optimized for space-constrained applications

3025600000

DigiKey Part Number
281-3025600000-ND
Manufacturer
Manufacturer Product Number
3025600000
Description
SWITCH-MODE POWER SUPPLY, 960W 2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 40A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
40A
Manufacturer
Weidmüller
Power (Watts)
960W
Series
Voltage - Isolation
4 kV
Packaging
Box
Applications
ITE (Commercial), Laboratory
Part Status
Active
Efficiency
93.9%
Input Type
AC or DC
Operating Temperature
-25°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, IP20, Universal Input
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
5.91" L x 4.41" W x 5.12" H (150.0mm x 112.0mm x 130.0mm)
DC Voltage - Input (Min)
110V
Approval Agency
CE, cULus, cURus, UKCA
DC Voltage - Input (Max)
370V
Standard Number
61010-1; 62368-1
Voltage - Output 1
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 603
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,864.08000¥4,864.08
10¥4,275.12500¥42,751.25
Manufacturers Standard Package