



2476340000 | |
|---|---|
DigiKey Part Number | 281-6303-ND |
Manufacturer | |
Manufacturer Product Number | 2476340000 |
Description | RELAY GEN PURPOSE SPDT 10A 12V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Diode, Lighted Indicator, Socket Included |
Series | Termination Style Screw Terminal |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.8 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 55°C |
Contact Rating (Current) 10 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 250VAC, 250VDC - Max | Relay Type |
Load - Max Switching 2500VA, 2500W | Coil Resistance 270 Ohms |
Coil Current 44.4 mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥108.60000 | ¥108.60 |
| 10 | ¥96.70900 | ¥967.09 |
| 30 | ¥91.50700 | ¥2,745.21 |
| 50 | ¥89.18280 | ¥4,459.14 |
| 100 | ¥86.12100 | ¥8,612.10 |
| 250 | ¥82.23188 | ¥20,557.97 |
| 500 | ¥79.40422 | ¥39,702.11 |
| 1,000 | ¥76.67271 | ¥76,672.71 |



